Parametric results for: snj54hc4024j under Counters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: snj54hc4024j
Select parts from the table below to compare.
Compare
Compare
SNJ54HC4024J
Texas Instruments
Check for Price Yes No Active 5 V 180 ns 36 ns 1 7 NO DIP 19 MHz 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 22 MHz NO 5.2 mA ASYNCHRONOUS 160 nA 6 V 2 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TUBE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments
SNJ54HC4024J-00
Texas Instruments
Check for Price Obsolete 5 V 36 ns 1 7 NO DIP 50 pF UP NEGATIVE EDGE HC/UH BINARY COUNTER CMOS 19 MHz YES ASYNCHRONOUS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP, unknown 8542.39.00.01