Filter Your Search
1 - 2 of 2 results
|
SNJ54HC36J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||
|
SNJ54HC36J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 150 ns | 4 | 2 | NO | DIP | NO | HC/UH | NOR GATE | CMOS | 6 V | 2 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 |