Filter Your Search
1 - 2 of 2 results
|
SNJ54HC153J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 71 ns | 2 | 4 | 1 | NO | DIP | 150 pF | HC/UH | MULTIPLEXER | CMOS | TRUE | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SNJ54HC153J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 335 ns | 38 ns | 2 | 4 | 4 | 1 | NO | DIP | 150 pF | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments |