Filter Your Search
1 - 2 of 2 results
![]() |
SNJ54F258J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 4 | 2 | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
![]() |
SNJ54F258J
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11.5 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERAMIC, DIP-16 | 16 | unknown | 8542.39.00.01 |