Filter Your Search
1 - 1 of 1 results
![]() |
SNJ54BCT573FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.7 ns | 10.3 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 48 mA | 2 | TRUE | 62 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 |