Filter Your Search
1 - 2 of 2 results
|
SNJ54ALS652W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | DFP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||
|
SNJ54ALS652W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | YES | DFP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.355 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |