Parametric results for: snj54als157aj under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54als157aj
Select parts from the table below to compare.
Compare
Compare
SNJ54ALS157AJ
Texas Instruments
Check for Price Yes No Active 5 V 20 ns 14 ns 4 2 2 1 NO DIP 50 pF ALS MULTIPLEXER TTL 4 mA TRUE 11 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP CERAMIC, DIP-16 16 not_compliant EAR99 8542.39.00.01 Texas Instruments