Parametric results for: snj54abt245afk under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54abt245afk
Select parts from the table below to compare.
Compare
Compare
SNJ54ABT245AFK
Texas Instruments
Check for Price Yes No Active 5 V 4.2 ns 4.2 ns 8 8 YES QCCN 50 pF BIDIRECTIONAL NO 3-STATE ABT BUS TRANSCEIVER BICMOS WITH DIRECTION CONTROL COMMON CONTROL 48 mA 2 TRUE 30 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01