Filter Your Search
1 - 2 of 2 results
|
SNJ5492AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 50 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | ASYNCHRONOUS | 39 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||
|
SNJ5492AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DIVIDE BY 12 COUNTER | TTL | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | 32 MHz | YES | ASYNCHRONOUS | 39 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |