Filter Your Search
1 - 3 of 3 results
|
SNJ54121WA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 1 | YES | DFP | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | 3 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | FL14,.25 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SNJ54121W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | YES | DFP | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | 3 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SNJ54121W
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 80 ns | 1 | 1 | YES | DFP | 15 pF | YES | TTL/H/L | MONOSTABLE MULTIVIBRATOR | TTL | NON-RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 16 mA | 3 | COMPLEMENTARY | 36 mA | 5.25 V | 4.75 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | 8542.39.00.01 | EAR99 |