Filter Your Search
1 - 10 of 37 results
|
SNC5491AW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | TTL/H/L | SERIAL IN SERIAL OUT | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SNC5496J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
SNC5496J00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 5 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | CLEAR FOLLOWED BY SELECTIVE PRESET IMITATES LOAD | 10 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SNC5494J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SNC5493AJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 70 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | TTL/H/L | BINARY COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SNC5490AW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | 4 | YES | DFP | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | NO | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SNC5493AJ
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 70 ns | 70 ns | 1 | 4 | NO | DIP | 16 MHz | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | 16 MHz | YES | 16 mA | ASYNCHRONOUS | 39 mA | 5.5 V | 4.5 V | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||
|
SNC5496W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SNC5496W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 5 | YES | DFP | RIGHT | POSITIVE EDGE | TTL/H/L | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SNC54LS03W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |