Filter Your Search
1 - 3 of 3 results
|
SN75LP1185PWR
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | EIA-232-F; TIA-232-F; V.28 | -12 V | 3 | 900 ns | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | ||||||
|
SN75LP1185PWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | EIA-232-F; TIA-232-F; V.28 | 3 | 900 ns | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
SN75LP1185PWRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | BIPOLAR | ALSO REQUIRES -9 TO -15 SUPPLY | NO | EIA-232-F; TIA-232-F; V.28 | 3 | 900 ns | 5.25 V | 4.75 V | 15 V | 9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |