Filter Your Search
1 - 4 of 4 results
![]() |
SN75LBC771DW
Texas Instruments
|
$2.2449 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 3 | 75 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; EIA-423-B; APPLETALK | 2 | 4 V | 2 mA | COMPLEMENTARY | 75 ns | 10 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN75LBC771DWG4
Texas Instruments
|
$2.8997 | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 2 | 3 | 75 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; EIA-423-B; APPLETALK | 2 | 4 V | 2 mA | COMPLEMENTARY | 75 ns | 10 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
![]() |
SN75LBC771DWR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 3 | 75 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; EIA-423-B; APPLETALK | 2 | 4 V | 2 mA | COMPLEMENTARY | 75 ns | 10 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.825 mm | 2.65 mm | 7.52 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN75LBC771DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 3 | 75 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; EIA-423-B; APPLETALK | 2 | 4 V | 2 mA | COMPLEMENTARY | 75 ns | 10 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 |