Parametric results for: sn75lbc172ane4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75lbc172ane4
Select parts from the table below to compare.
Compare
Compare
SN75LBC172ANE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V STANDARD 3-STATE 4 11 ns LINE DRIVER BICMOS YES EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 4 1 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01