Parametric results for: sn75c3232dre4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75c3232dre4
Select parts from the table below to compare.
Compare
Compare
SN75C3232DRE4
Texas Instruments
Check for Price No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER BIPOLAR ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01