Filter Your Search
1 - 1 of 1 results
|
SN75C198DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | GATED | 3-STATE | 4 | 3.5 µs | LINE DRIVER | BIMOS | 2 SINGLE INPUT DRIVERS | NO | 10 µA | EIA-232-E; TIA-232-E; V.28 | 4 | 8 V | INVERTED | 160 µA | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |