Parametric results for: sn75c1406 under Line Driver or Receivers

Filter Your Search

1 - 10 of 24 results

|
-
-
-
Manufacturer Part Number: sn75c1406
Select parts from the table below to compare.
Compare
Compare
SN75C1406DR
Texas Instruments
$0.9136 Yes Yes Active 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA INVERTED 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C1406DWR
Texas Instruments
$0.9136 Yes Yes Active 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA INVERTED 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C1406NSR
Texas Instruments
$0.9825 Yes Yes Active 5 V 12 V SCHMITT TRIGGER 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C1406DW
Texas Instruments
$1.0164 Yes Yes Active 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA INVERTED 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C1406N
Texas Instruments
$1.0216 Yes Yes Active 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA INVERTED 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C1406D
Texas Instruments
$1.1910 Yes Yes Active 5 V 12 V SCHMITT TRIGGER TOTEM-POLE 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA INVERTED 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C1406NS
Texas Instruments
Check for Price Yes Yes Active 5 V 12 V SCHMITT TRIGGER 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA 4 µs 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01
SN75C1406NSRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 4 V 3.2 mA 4 µs 450 µA 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 unknown EAR99 8542.39.00.01
SN75C1406NE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO 1 µA EIA-232-F; TIA-232-F; V.28 3 8 V 3.2 mA 4 µs 6 V 4.5 V 15 V 4.5 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01
SN75C1406NSE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12 V SCHMITT TRIGGER 3 3 3.5 µs LINE TRANSCEIVER BIMOS NO EIA-232-F; TIA-232-F; V.28 3 4 µs 6 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, 16 compliant EAR99 8542.39.00.01