Filter Your Search
1 - 6 of 6 results
|
SN75C1167DBR
Texas Instruments
|
$0.7044 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | RECEIVER 3-STATE OUTPUTS | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 6 mA | TRUE | 27 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75C1167DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | RECEIVER 3-STATE OUTPUTS | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 6 mA | 27 ns | 9 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN75C1167DB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; TIA-422-B; V.11 | 2 | 27 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP-16 | compliant | Texas Instruments | 2018-09-27 | |||||||||||||||
|
SN75C1167DBLE
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BICMOS | YES | 1 µA | 2 V | 20 mA | 9 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | SSOP, SSOP24,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN75C1167DBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | RECEIVER 3-STATE OUTPUTS | YES | 1 µA | EIA-422-B; TIA-422-B; V.11 | 2 | 2 V | 1 µA | TRUE | 27 ns | 9 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75C1167DBLE-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | 2 | 12 ns | LINE TRANSCEIVER | BICMOS | TRISTATABLE RECEIVERS | YES | V.10; V.11; X.26; X.27; EIA-422-A | 2 | COMPLEMENTARY | 27 ns | 9 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP, | unknown | EAR99 | 8542.39.00.01 |