Filter Your Search
1 - 6 of 6 results
|
SN75ALS181NSR
Texas Instruments
|
$2.8718 | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | TTL | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11; X.26; X.27 | 1 | 1.5 V | 20 µA | 25 ns | 30 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN75ALS181NSLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | TTL | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11; X.26; X.27 | 1 | 1.5 V | 8 mA | 25 ns | 30 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN75ALS181NS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | TTL | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11; X.26; X.27 | 1 | 25 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
|
SN75ALS181NSE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | TTL | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11; X.26; X.27 | 1 | 25 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
SN75ALS181NSLE-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 20 ns | LINE TRANSCEIVER | BIPOLAR | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | COMPLEMENTARY | 25 ns | 30 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75ALS181NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 20 ns | LINE TRANSCEIVER | TTL | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.10; V.11; X.26; X.27 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 25 ns | 30 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |