Parametric results for: sn75als1177nsre4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75als1177nsre4
Select parts from the table below to compare.
Compare
Compare
SN75ALS1177NSRE4
Texas Instruments
Check for Price No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 22 ns LINE TRANSCEIVER BIPOLAR RECEIVER 3-STATE OUTPUT; ACTIVE-LOW ENABLE YES 100 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A 2 1.5 V 100 µA 37 ns 50 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments