Filter Your Search
1 - 9 of 9 results
|
SN75ALS053FN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 4 | INVERTED | 8 ns | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SN75ALS053FNR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | STANDARD | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 1 | 8 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
SN75ALS053FN-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 7 ns | LINE TRANSCEIVER | TTL | NO | IEEE 896.1 | 4 | 8 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | QCCJ, | |||||||||||||
|
SN75ALS053N
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | STANDARD | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 1 | 8 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP, | |||||||||||
|
SN75ALS053N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 7 ns | LINE TRANSCEIVER | TTL | NO | IEEE 896.1 | 4 | 8 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP, | |||||||||||||
|
SN75ALS053FN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | STANDARD | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 1 | 8 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||
|
SN75ALS053N
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 4 | INVERTED | 8 ns | 65 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | DIP, | ||||||
|
SN75ALS053N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 4 | 7 ns | LINE TRANSCEIVER | TTL | NO | IEEE 896.1 | 4 | 8 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | DIP, | |||||||||||||
|
SN75ALS053FNR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 4 | INVERTED | 8 ns | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |