Parametric results for: sn75512c under Display Drivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn75512c
Select parts from the table below to compare.
Compare
Compare
SN75512CDW
Texas Instruments
Check for Price No No Obsolete 12 V 30 V 12 STANDARD TOTEM-POLE SERIAL BICMOS DOT MATRIX 1 MHz VACUUM FLUORESCENT DISPLAY DRIVER NO 1 TRUE 6 mA 15 V 5 V 60 V YES COMMERCIAL R-PDSO-G20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant EAR99 8542.39.00.01
SN75512CN
Texas Instruments
Check for Price No No Obsolete 12 V 30 V 12 STANDARD TOTEM-POLE SERIAL BICMOS DOT MATRIX 1 MHz VACUUM FLUORESCENT DISPLAY DRIVER NO 1 TRUE 6 mA 15 V 5 V 60 V NO COMMERCIAL R-PDIP-T20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 24.325 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP, DIP20,.3 not_compliant EAR99 8542.39.00.01