Filter Your Search
1 - 10 of 23 results
|
SN75454BD
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | INVERTED | 79 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75454BDR
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | INVERTED | 79 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75454BPSR
Texas Instruments
|
$0.2924 | Yes | Yes | Active | 5 V | GATED | OPEN-COLLECTOR | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | INVERTED | 79 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN75454BP
Texas Instruments
|
$0.5867 | Yes | Yes | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | INVERTED | 79 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.59 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN75454BPSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN75454JG
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN75454BD-00R
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 35 ns | 35 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75454BPSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN75454BJG
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | BIPOLAR | 400 mA | NO | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN75454BP-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |