Parametric results for: sn75179bde4 under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sn75179bde4
Select parts from the table below to compare.
Compare
Compare
SN75179BDE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 1.5 V 8 mA COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments