Parametric results for: sn75179b under Line Driver or Receivers

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: sn75179b
Select parts from the table below to compare.
Compare
Compare
SN75179BD
Texas Instruments
$0.9299 No Obsolete 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 1.5 V 8 mA COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75179BDR
Texas Instruments
$1.2965 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 1.5 V 8 mA COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75179BPE4
Texas Instruments
$1.3437 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 1.5 V 8 mA COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75179BPSR
Texas Instruments
$1.4638 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 1.5 V 8 mA 40 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75179BP
Texas Instruments
$2.4600 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES 20 µA EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 1.5 V 8 mA COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 9.81 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
SN75179BD-TR
Texas Instruments
Check for Price No Obsolete 5 V 1 BIPOLAR YES 20 µA 1.5 V 8 mA 40 ns 70 mA YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP8,.25 not_compliant EAR99 8542.39.00.01
SN75179BD-00
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES V.11; X.27; EIA-422-A; EIA-485 1 COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOP, unknown EAR99 8542.39.00.01
SN75179BPS
Texas Instruments
Check for Price Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 22 ns LINE TRANSCEIVER YES EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 1 40 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e4 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
SN75179BJG-00
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER TOTEM-POLE 1 1 22 ns LINE TRANSCEIVER BIPOLAR YES V.11; X.27; EIA-422-A; EIA-485 1 COMPLEMENTARY 40 ns 70 mA 5.25 V 4.75 V NO COMMERCIAL R-GDIP-T8 Not Qualified 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 9.6 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.39.00.01
SN75179BP3
Texas Instruments
Check for Price No Obsolete 5 V 1 BIPOLAR YES 20 µA 1.5 V 8 mA 40 ns 70 mA NO COMMERCIAL R-PDIP-T8 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP8,.3 not_compliant EAR99 8542.39.00.01