Filter Your Search
1 - 10 of 13 results
|
SN75177BP
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | BIPOLAR | POSITIVE AND NEGATIVE CURRENT LIMITING 3-STATE OUTPUTS | YES | 20 µA | V.11; X.27; EIA-422-A; EIA-485 | 1 | 1.5 V | 8 mA | 40 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN75177BD
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | BIPOLAR | POSITIVE AND NEGATIVE CURRENT LIMITING 3-STATE OUTPUTS | YES | 20 µA | V.11; X.27; EIA-422-A; EIA-485 | 1 | 1.5 V | 8 mA | 40 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN75177BJG-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | REPEATER | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SN75177AP
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 8 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SN75177BDR
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | POSITIVE AND NEGATIVE CURRENT LIMITING 3-STATE OUTPUTS | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | 40 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN75177BD-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 20 ns | LINE TRANSCEIVER | BIPOLAR | REPEATER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN75177P
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 8 mA | 35 mA | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75177BP-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 20 ns | LINE TRANSCEIVER | BIPOLAR | REPEATER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | COMPLEMENTARY | 40 ns | 70 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN75177BDR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | POSITIVE AND NEGATIVE CURRENT LIMITING 3-STATE OUTPUTS | YES | V.11; X.27; EIA-422-A; EIA-485 | 1 | 40 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||||||||||
|
SN75177AP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 8 mA | NO | COMMERCIAL | R-PDIP-T8 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 |