Filter Your Search
1 - 6 of 6 results
|
SN75140JG
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 2 | 16 mA | 35 ns | 35 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN75140JG
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 2 | 35 ns | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T8 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN75140JG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | LINE RECEIVER | BIPOLAR | 16 mA | 35 ns | 35 mA | NO | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN75140JG4
Rochester Electronics LLC
|
Check for Price | Active | LINE RECEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN75140JGP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 16 mA | 35 ns | 35 mA | NO | COMMERCIAL | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN75140JG-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | GENERAL PURPOSE | 1 | INVERTED | 35 ns | 35 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |