Filter Your Search
1 - 10 of 57 results
|
SN74S20N
Texas Instruments
|
$1.1638 | Yes | Yes | Active | 5 V | 5 ns | 4.5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 16 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
SN74S20DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 2 | 4 | YES | SOP | NO | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74S208J4
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 3-STATE | TTL | COMMERCIAL | R-XDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.32.00.41 | 1.024 kbit | STANDARD SRAM | 4 | 256 words | 256 | ASYNCHRONOUS | 256X4 | PARALLEL | |||||||||||||||||||||||||||||
|
SN74S201NP3
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | 3-STATE | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.32.00.41 | STANDARD SRAM | 1 | 256 words | 256 | ASYNCHRONOUS | 256X1 | PARALLEL | 65 ns | |||||||||||||||||||||||||||||
|
SN74S20J4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74S20NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | 4 | NO | DIP | 15 pF | NO | S | NAND GATE | TTL | 20 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN74S20FN3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5 ns | 5 ns | 2 | 4 | YES | QCCJ | 15 pF | NO | S | NAND GATE | TTL | 20 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74S20D
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 ns | 4.5 ns | 2 | 4 | YES | SOP | 15 pF | NO | S | NAND GATE | TTL | 16 mA | 18 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
SN74S209N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 3-STATE | TTL | 140 µA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.32.00.41 | 1.024 kbit | STANDARD SRAM | 1 | 1.024 k | 1000 | ASYNCHRONOUS | 1KX1 | PARALLEL | 100 ns | |||||||||||||||||||||||||||
|
SN74S20DR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 5 ns | 2 | 4 | YES | SOP | S | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 |