Filter Your Search
1 - 10 of 12 results
|
SN74S112N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN74S112NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74S112N3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
SN74S112N1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SN74S112N-00
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||||||
|
SN74S112N-10
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | |||||||||
|
SN74S112N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74S112NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | J-K FLIP-FLOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
SN74S112N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 80 MHz | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74S112NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 |