Filter Your Search
1 - 9 of 9 results
|
SN74S112AN
Texas Instruments
|
$0.9893 | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 2 | NO | DIP | 80 MHz | 15 pF | NO | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74S112ANSRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74S112ANSRE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 80 MHz | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74S112ANSRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 80 MHz | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74S112AN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, MS-001BB, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74S112ANE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN74S112ANE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 80 MHz | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 45 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||
|
SN74S112ANSR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 2 | 2 | YES | SOP | 80 MHz | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | 20 mA | COMPLEMENTARY | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
SN74S112ANSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | S | J-K FLIP-FLOP | TTL | 125 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |