Parametric results for: sn74s- under Gates

Filter Your Search

1 - 10 of 2,785 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sn74s
Select parts from the table below to compare.
Compare
Compare
SN74S32DR
Texas Instruments
$0.4616 Yes Yes Active 5 V 7 ns 7 ns 4 2 YES SOP 15 pF NO S OR GATE TTL 16 mA 68 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S04NSR
Texas Instruments
$0.5439 Yes Yes Active 5 V 5 ns 5 ns 6 1 YES SOP 15 pF NO S INVERTER TTL 20 mA 54 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S04DR
Texas Instruments
$0.5598 Yes Yes Active 5 V 5 ns 5 ns 6 1 YES SOP 15 pF NO S INVERTER TTL 20 mA 54 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S32N
Texas Instruments
$0.5741 Yes Active 5 V 7 ns 7 ns 4 2 NO DIP 15 pF NO S OR GATE TTL 16 mA 68 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S05NSR
Texas Instruments
$0.6906 Yes Yes Active 5 V 7.5 ns 7.5 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR S INVERTER TTL 20 mA 54 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S05N
Texas Instruments
$0.6906 Yes Active 5 V 7.5 ns 7.5 ns 6 1 NO DIP 15 pF NO OPEN-COLLECTOR S INVERTER TTL 20 mA 54 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S74D
Texas Instruments
$0.7018 Yes Yes Active 5 V 9 ns 9 ns 2 1 YES SOP 75 MHz 15 pF POSITIVE EDGE S D FLIP-FLOP TTL 50 MHz 20 mA COMPLEMENTARY 25 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S08D
Texas Instruments
$0.7272 Yes Yes Active 5 V 7.5 ns 7.5 ns 4 2 YES SOP 15 pF NO S AND GATE TTL 16 mA 57 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S05D
Texas Instruments
$0.7272 Yes Yes Active 5 V 7.5 ns 7.5 ns 6 1 YES SOP 15 pF NO OPEN-COLLECTOR S INVERTER TTL 20 mA 54 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S04N
Texas Instruments
$0.8049 Yes Active 5 V 5 ns 5 ns 6 1 NO DIP 15 pF NO S INVERTER TTL 20 mA 54 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments