Parametric results for: sn74lvc374adgvr under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74lvc374adgvr
Select parts from the table below to compare.
Compare
Compare
SN74LVC374ADGVR
Texas Instruments
$0.1726 Yes Yes Active 1.8 V 8.1 ns 7 ns 8 8 YES TSSOP 100 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC374ADGVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 8.1 ns 7 ns 1 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP20,.25,16 20 unknown 8542.39.00.01
SN74LVC374ADGVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 8.1 ns 7 ns 1 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.65 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP20,.25,16 20 unknown 8542.39.00.01