Parametric results for: sn74lvc1gu04year under Gates

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sn74lvc1gu04year
Select parts from the table below to compare.
Compare
Compare
SN74LVC1GU04YEAR
Texas Instruments
Check for Price No Obsolete 3.3 V 5 ns 1 1 YES VFBGA 50 pF NO LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PBGA-B5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY BGA5,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm 891818 TEXAS INSTRUMENTS INC DSBGA MO-211EA, DSBGA-5 5 not_compliant 8542.39.00.01 12.4 2.35 29.14 12.4 Industrial: -40C to +85C 2018-06-27 7439-92-1 50 [object Object]
SN74LVC1GU04YEAR
Rochester Electronics LLC
Check for Price Yes No Active 1.8 V 5 ns 1 1 YES VFBGA LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PBGA-B5 e0 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm ROCHESTER ELECTRONICS LLC DSBGA MO-211EA, DSBGA-5 5 unknown 12.4 2.35 29.14 12.4