Filter Your Search
1 - 1 of 1 results
|
SN74LVC1G57DRLRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 6.3 ns | 1 | YES | VSOF | 50 pF | YES | 3-STATE | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT | VSOF, FL6,.047,20 | 6 | unknown | 8542.39.00.01 |