Filter Your Search
1 - 1 of 1 results
|
SN74LVC1G34DBVTE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 9.9 ns | 4.1 ns | 1 | 1 | YES | LSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | BUFFER | CMOS | 32 mA | 1 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | Texas Instruments |