Parametric results for: sn74lvc1g126yzpr under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sn74lvc1g126yzpr
Select parts from the table below to compare.
Compare
Select Parts Part Number
SN74LVC1G126YZPR
Texas Instruments
SN74LVC1G126YZPR
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Bits Surface Mount
Package Code
Load Capacitance (CL)
Count Direction Output Characteristics
Family Logic IC Type
Technology Control Type
Max I(ol)
Number of Ports Output Polarity
Power Supply Current-Max (ICC)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 3.3 V 8 ns 4.5 ns 1 1 YES VFBGA 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-XBGA-B5 Not Qualified e1 1 85 °C -40 °C 260 30 5 UNSPECIFIED BGA5,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-5 5 compliant EAR99 8542.39.00.01 Texas Instruments
Yes Yes Active 3.3 V 8 ns 1 1 YES VFBGA 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-XBGA-B5 e1 1 85 °C -40 °C 260 NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm ROCHESTER ELECTRONICS LLC BGA GREEN, DSBGA-5 5 unknown
Compare
SN74LVC1G126YZPR
Texas Instruments
$0.1747 Yes Yes Active 3.3 V 8 ns 4.5 ns 1 1 YES VFBGA 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 32 mA 2 TRUE 10 µA 5.5 V 1.65 V INDUSTRIAL R-XBGA-B5 Not Qualified e1 1 85 °C -40 °C 260 30 5 UNSPECIFIED BGA5,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-5 5 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LVC1G126YZPR
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 8 ns 1 1 YES VFBGA 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-XBGA-B5 e1 1 85 °C -40 °C 260 NOT SPECIFIED 5 UNSPECIFIED RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 500 µm 900 µm 1.4 mm ROCHESTER ELECTRONICS LLC BGA GREEN, DSBGA-5 5 unknown