Filter Your Search
1 - 1 of 1 results
|
SN74LVC112APWE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | 7.1 ns | 5.9 ns | 2 | 2 | YES | TSSOP | 150 MHz | 50 pF | NEGATIVE EDGE | LVC/LCX/Z | J-K FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 |