Filter Your Search
1 - 3 of 3 results
|
SN74LVC112ADR
Texas Instruments
|
$0.3214 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4.8 ns | 2 | 2 | YES | SOP | 150 MHz | 50 pF | NO | NEGATIVE EDGE | LVC/LCX/Z | J-K FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC112ADRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 7.1 ns | 5.9 ns | 2 | 2 | YES | SOP | 150 MHz | 50 pF | NEGATIVE EDGE | LVC/LCX/Z | J-K FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74LVC112ADRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 7.1 ns | 5.9 ns | 2 | 2 | YES | SOP | 150 MHz | 50 pF | NEGATIVE EDGE | LVC/LCX/Z | J-K FLIP-FLOP | CMOS | 150 MHz | 24 mA | COMPLEMENTARY | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |