Parametric results for: sn74lv541atdw under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sn74lv541atdw
Select parts from the table below to compare.
Compare
Compare
SN74LV541ATDWR
Texas Instruments
$0.4352 Buy Yes Yes Active 5 V 9 ns 9 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS WITH TWO OUTPUT ENABLE ENABLE LOW 16 mA 2 TRUE 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV541ATDWG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS WITH TWO OUTPUT ENABLE ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74LV541ATDW
Texas Instruments
Check for Price Buy No Obsolete 5 V 9 ns 9 ns 8 8 YES SOP 50 pF UNIDIRECTIONAL 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS WITH TWO OUTPUT ENABLE ENABLE LOW 16 mA 2 TRUE 20 µA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV541ATDWE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS WITH TWO OUTPUT ENABLE ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74LV541ATDWRE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS WITH TWO OUTPUT ENABLE ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74LV541ATDWRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS WITH TWO OUTPUT ENABLE ENABLE LOW 16 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01