Filter Your Search
1 - 1 of 1 results
|
SN74LV4066ADGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.3 V | YES | 180 Ω | 6 Ω | 25 ns | 25 ns | SPST | CMOS | NO | 1 | 4 | 40 dB | SEPARATE OUTPUT | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 4.4 mm | 1.2 mm | 3.6 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP14,.25,16 | 14 | unknown | 8542.39.00.01 |