Parametric results for: sn74lv20adr under Gates

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn74lv20adr
Select parts from the table below to compare.
Compare
Compare
SN74LV20ADR
Texas Instruments
$0.3302 Yes Yes Active 2.5 V 18.5 ns 11.5 ns 2 4 YES SOP 50 pF NO LV/LV-A/LVX/H NAND GATE CMOS 12 mA 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74LV20ADRG4
Texas Instruments
Check for Price Yes Obsolete 2.5 V 18.5 ns 11.5 ns 2 4 YES SOP 50 pF NO LV/LV-A/LVX/H NAND GATE CMOS 6 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
SN74LV20ADRE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.5 V 18.5 ns 11.5 ns 2 4 YES SOP 50 pF NO LV/LV-A/LVX/H NAND GATE CMOS 6 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01