Filter Your Search
1 - 2 of 2 results
|
SN74LS93NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 70 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | YES | ASYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS93NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 70 ns | 2 | 3 | YES | SOP | 16 MHz | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOP, SOP14,.3 | unknown | 8542.39.00.01 | SOIC | 14 |