Parametric results for: sn74ls93nd under Counters

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sn74ls93nd
Select parts from the table below to compare.
Compare
Compare
SN74LS93NDS
Motorola Mobility LLC
Check for Price No Obsolete 5 V 70 ns 2 3 NO DIP UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS 42 MHz NO ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
SN74LS93NDS
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 NO DIP UP BINARY COUNTER TTL YES ASYNCHRONOUS 5 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS93ND
Freescale Semiconductor
Check for Price No Obsolete 5 V 1 NO DIP UP BINARY COUNTER TTL YES ASYNCHRONOUS 5 V COMMERCIAL R-PDIP-T14 e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
SN74LS93ND
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 51 ns 2 3 NO DIP 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS 16 MHz NO ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01
SN74LS93ND
Motorola Mobility LLC
Check for Price No Obsolete 5 V 51 ns 2 3 NO DIP 15 pF UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS 16 MHz NO ASYNCHRONOUS 15 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
SN74LS93NDS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 70 ns 2 3 NO DIP UP NEGATIVE EDGE LS BINARY COUNTER TTL DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS 42 MHz NO ASYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 18.86 mm MOTOROLA INC DIP, DIP14,.3 unknown 8542.39.00.01