Parametric results for: sn74ls86ade4 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn74ls86ade4
Select parts from the table below to compare.
Compare
Compare
SN74LS86ADE4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 30 ns 30 ns 4 2 YES SOP 15 pF NO LS XOR GATE TTL 8 mA 10 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 unknown 8542.39.00.01
SN74LS86ADE4
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 5 V 30 ns 4 2 YES SOP LS XOR GATE TTL 5.25 V 4.75 V COMMERCIAL R-PDSO-G14 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01