Filter Your Search
1 - 10 of 81 results
|
SN74LS85DR
Texas Instruments
|
$0.5581 | Yes | Yes | Active | 5 V | 45 ns | 35 ns | 4 | 4 | YES | SOP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | 16 mA | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS85NSR
Texas Instruments
|
$0.6923 | Yes | Yes | Active | 5 V | 45 ns | 35 ns | 4 | 4 | YES | SOP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | 16 mA | TRUE | 88 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74LS85D
Texas Instruments
|
$0.6967 | No | Obsolete | 5 V | 45 ns | 35 ns | 4 | 4 | YES | SOP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | 16 mA | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS85N
Texas Instruments
|
$0.9708 | Yes | Active | 5 V | 45 ns | 35 ns | 4 | 4 | NO | DIP | 15 pF | YES | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | 16 mA | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
SN74LS85ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 15 pF | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS85JP4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MAGNITUDE COMPARATOR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS85W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MAGNITUDE COMPARATOR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS85NS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS85JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MAGNITUDE COMPARATOR | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||||
|
SN74LS85N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | 4 | NO | DIP | 15 pF | LS | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |