Filter Your Search
1 - 10 of 14 results
|
SN74LS646DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 2 | TRUE | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS646DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 2 | TRUE | 165 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | ||||||||||
|
SN74LS646DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 2 | TRUE | 165 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | ||||||||||
|
SN74LS646DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 35 ns | 35 ns | 1 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 165 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | ||||||
|
SN74LS646DWRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | YES | SOP | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | e4 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS646DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 2 | TRUE | 165 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | ||||||||
|
SN74LS646DW3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | REGISTERED BUS TRANSCEIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS646DW
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 35 ns | 20 ns | 8 | 8 | YES | SOP | 45 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | EAR99 | Texas Instruments | ||
|
SN74LS646DWR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | SOIC | 24 | |||||||||||||||
|
SN74LS646DWE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | YES | SOP | 3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | e4 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |