Filter Your Search
1 - 10 of 17 results
Select Parts | Part Number |
---|
|
SN74LS375D
Texas Instruments
|
||
|
SN74LS375DRG4
Rochester Electronics LLC
|
||
|
SN74LS375DR
Texas Instruments
|
||
|
SN74LS375DRG4
Texas Instruments
|
||
|
SN74LS375DRE4
Rochester Electronics LLC
|
||
|
SN74LS375DE4
Texas Instruments
|
||
|
SN74LS375DG4
Rochester Electronics LLC
|
||
|
SN74LS375DE4
Rochester Electronics LLC
|
||
|
SN74LS375D
Motorola Mobility LLC
|
||
|
SN74LS375DG4
Texas Instruments
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Propagation Delay (tpd)
|
Prop. Delay@Nom-Sup
|
Number of Functions | Number of Bits |
Surface Mount
|
Package Code
|
Load Capacitance (CL)
|
Schmitt Trigger
|
Trigger Type
|
Family |
Logic IC Type
|
Technology |
Additional Feature
|
fmax-Min
|
Max I(ol)
|
Output Polarity
|
Power Supply Current-Max (ICC)
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Packing Method
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 35 MHz | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |
Contact Manufacturer | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||
Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||
Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||
Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
No | Obsolete | 5 V | 25 ns | 27 ns | 2 | 2 | YES | SOP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||
Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |
|
SN74LS375D
Texas Instruments
|
$0.5410 | Yes | Yes | Active | 5 V | 30 ns | 30 ns | 4 | 2 | YES | SOP | 15 pF | NO | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 35 MHz | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS375DRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 27 ns | 27 ns | 4 | 2 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS375DR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS375DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
SN74LS375DRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS375DE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | 15 pF | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
SN74LS375DG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS375DE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN74LS375D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 25 ns | 27 ns | 2 | 2 | YES | SOP | 15 pF | HIGH LEVEL | LS | D LATCH | TTL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
SN74LS375DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 30 ns | 27 ns | 2 | 2 | YES | SOP | POSITIVE EDGE | LS | D LATCH | TTL | DUMMY VAL | 8 mA | COMPLEMENTARY | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |