Filter Your Search
1 - 3 of 3 results
|
SN74LS347JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | NO | DIP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74LS347J4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | NO | DIP | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74LS347J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 1 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | SEVEN SEGMENT DECODER/DRIVER | TTL | RIPPLE BLANKING; LAMP TEST INPUT | STANDARD | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 |