Filter Your Search
1 - 10 of 20 results
|
SN74LS28J
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | 24 ns | NO | DIP | NO | NOR GATE | TTL | 24 mA | 5 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
SN74LS28JD
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | LS | NOR GATE | TTL | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
SN74LS28JDS
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN74LS28J
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SN74LS28J
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
SN74LS28J-00
Rochester Electronics LLC
|
Check for Price Buy | Active | 5 V | 24 ns | 4 | 2 | NO | DIP | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 14 | ||||||||||||||
|
SN74LS28J4
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74LS28JP4
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 24 ns | 4 | 2 | NO | DIP | NO | LS | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74LS28J
Motorola Mobility LLC
|
Check for Price Buy | Obsolete | 5 V | 24 ns | 24 ns | 4 | 2 | NO | DIP | 45 pF | NO | LS | NOR GATE | TTL | 24 mA | 13.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
SN74LS28JDS
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 5 V | NO | DIP | NO | NOR GATE | TTL | 5 V | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |