Filter Your Search
1 - 1 of 1 results
|
SN74LS258BN3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 4 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | INVERTED | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |